Fluke Networks LinkIQ Cable Tester RJ45

Subtotal (1 unit)*

₩6,663,500.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,663,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-6532
Distrelec 제품 번호:
302-16-593
제조사 부품 번호:
LIQ-KIT
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Equipment Type

Cable Tester

Product Type

Network Cable Tester

Connector Type

RJ45

Tone

Yes

Model Number

LinkIQ

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEEE 802.3

Weight

624g

Plug Type

RJ45

COO (Country of Origin):
US

Fluke Network Cable Tester, 8h Battery Life, RJ45 Connector Type - LIQ-KIT


This network cable tester is a handheld diagnostic tool for verifying twisted-pair Ethernet cabling and Basic network connectivity in industrial and commercial installations. It combines frequency-based cable performance checks up to 10Gb/s with switch-level diagnostics and PoE verification, enabling technicians to assess cable integrity, detect wiring faults and confirm connectivity to TCP/IP resources on-site.

Features & Benefits


• Measures cable bandwidth up to 10Gb/s for pass/fail qualification
• Locates opens, shorts and distance-to-fault up to 305m
• Displays nearest switch name, IP, port and VLAN for troubleshooting
• Performs PoE load test and reports loaded voltage and power
• Stores up to 1000 test results for later export to PC software
• Generates analogue and digital tones compatible with tone probes

**Applications**


• Suitable for commissioning 10GBASE-T and lower Ethernet links
• Ideal for validating PoE delivery to cameras and access points
• Used for identifying miswired, split or unterminated pairs
• Can be used for switch port identification and VLAN verification
• Suitable for on-site network connectivity checks and ping tests

How is the unit powered and how long will it operate between charges?


It runs from an internal lithium-ion battery rated at 3.6V, 6400mAh, providing about 8 hours of typical use and recharging via USB-C.

What environmental range can I expect for field use?


The tester is specified to operate between 0°C and 45°C with storage down to -20°C and relative humidity allowances varying with temperature.

Which cable and connector types does it accept and test?


The test port accepts 8-pin modular plugs and supports both unshielded and screened balanced twisted-pair cabling, including 2-pair and 4-pair configurations.

What network-level diagnostics are available when connected to a switch?


It negotiates link speed and duplex, reads LLDP/CDP where available, and reports switch-advertised data rates, MAC, IP, port number and VLAN information.

How are test results documented and exported for reporting?


Results are stored on the unit and can be exported to LinkWare PC via the USB-C Interface for PDF report generation and archival.

Note

If your unit does not have LinkIQ v1.1 automatically installed, this can be upgraded free of charge by visiting: https://www.flukenetworks.com/support/downloads

Supplied with

 LinkIQ™ with remote IDs #1-7
 RJ45-RJ45 patch cord, AC charger
 RJ45/11 universal coupler
 Intellitone Pro 200 probe and duffle bag carrying case

관련된 링크들