Kurth Electronic KE7200 Network Tester BNC

Subtotal (1 unit)*

₩2,457,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,457,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-890
제조사 부품 번호:
D720A
제조업체:
Kurth Electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kurth Electronic

Equipment Type

Network Tester

Product Type

Network Cable Tester

Connector Type

BNC

Tone

Yes

Model Number

KE7200

Power Source

4 x 1.5V

Display Type

Backlight

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

No

Weight

380g

Length

195mm

Width

100mm

Plug Type

Banana

COO (Country of Origin):
DE

Gossen-Metrawatt Network Cable Tester, 380g Weight, Backlight Display - D720A


This network cable tester is a handheld device designed to verify and troubleshoot cabling installations. It operates across typical site temperatures, uses a backlight display for visibility in low light, and accepts BNC and banana connectors for versatile connectivity. The unit is battery powered to support portable field use.

Features and Benefits:


• *Made in Germany
• 4 x 1.5 V power source enables extended field operation
• Backlight display improves readability in dim environments
• BNC connector compatibility simplifies coaxial link testing
• Banana plug Interface allows quick connection to test leads
• Operates up to +50 °C for use in warm enclosures

Applications


• Suitable for diagnosing coaxial network segments
• Ideal for portable site verification tasks
• Used with battery kits for remote installations
• Can be used for routine maintenance in server rooms
• Appropriate for on-site fault isolation under varied temperatures

What power format does it use?


It runs on four 1.5 V cells installed in the main housing.

How portable is the instrument for field engineers?


The device weighs 380 g and has a Compact form factor for handheld transportation.

What connector types are supported for test connections?


It accepts BNC interfaces and banana plug terminations for diverse cabling.

관련된 링크들