Kurth Electronic KE7010 Remote Unit for KE7010

Subtotal (1 unit)*

₩151,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩151,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-892
제조사 부품 번호:
D701B
제조업체:
Kurth Electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kurth Electronic

Product Type

Interface

Accessory Type

Remote Unit

For Use With

KE7010

Model Number

KE7010

Standards/Approvals

No

COO (Country of Origin):
DE

Gossen-Metrawatt Interface, Remote Unit Accessory, For Use With KE7010 - D701B


This Interface functions as a remote unit accessory designed to work with compatible systems. It provides an external control point to extend operational reach and allows integration into existing setups where remote operation is required.

Features and Benefits:


• *Made in Germany
• Remote unit form factor enabling off-panel control
• Accessory designation allowing modular system expansion
• Designed specifically for use with the matching host unit

Applications


• Suitable for extending control to remote operator stations
• Used with centralised systems requiring adjunct control modules
• Ideal for installations needing an extra control Interface

What approvals or standards does it meet?


There are no standards or approvals listed for this unit.

Which product is this accessory intended to pair with?


It is intended for use with the corresponding KE7010 main unit.

관련된 링크들