Fluke Networks CableIQ™ RJ45/11 Modular Adapter RJ45/11 Modular Adapter for CableIQ Qualification Tester

Subtotal (1 unit)*

₩211,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩211,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
540-8370
Distrelec 제품 번호:
176-51-767
제조사 부품 번호:
CIQ-RJA
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Accessory Type

RJ45/11 Modular Adapter

Product Type

LAN Test Equipment Accessory

For Use With

CableIQ Qualification Tester

Model Number

CableIQ™ RJ45/11 Modular Adapter

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Fluke LAN Test Equipment Accessory, RJ45/11 Modular Adapter Type, For Use With Qualification Tester - CIQ-RJA


This LAN test equipment accessory is an RJ45/RJ11 modular adapter designed to work with a CableIQ qualification tester. It functions as a connection interface between the tester and modular network or telephone cabling, enabling technicians to assess cable conditions within typical LAN diagnostic workflows.

Features and Benefits:


• Compatible with CableIQ qualification tester for streamlined testing
• Provides RJ45 and RJ11 interfacing for mixed cable environments
• Compact modular form factor for easy field deployment
• Facilitates quick connection changes to reduce downtime

Applications


• Suitable for verifying Ethernet link continuity and wiring
• Ideal for integrating into LAN diagnostic toolkits on site
• Used with qualification testers during network commissioning
• Can be used for troubleshooting telephone and data cabling

Which tester does this accessory pair with?


It is specifically made for use with a CableIQ qualification tester to ensure connector compatibility.

What connector types are supported by this adapter?


The adapter accepts both RJ45 and RJ11 modular plugs to interface with network and telephone cabling.

Is this accessory intended for field or bench use?


The compact modular design supports portable field use alongside technician test equipment.

Which brand manufactures this adapter?


The product is manufactured by Fluke.

Supplied with

CableIQ main unit (CQI 100), RJ45 patch cord (2), RJ11 patch cord (2), USB cable, bare wire adaptor, speaker wire adaptor, coax cable, coax BNC adaptor, coax RCA adaptor, 'Qualified' labels (50), CD ROM user manual, getting started guide, AA batteries (4), soft carrying case.

관련된 링크들