RS PRO Unmanaged 4 Port Ethernet Switch

Subtotal (1 unit)*

₩418,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩418,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

4

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of SFP Ports

2

Number of RJ-45 Ports

4

Height

130mm

Standards/Approvals

UKCA, RoHS, CCC, CE, FCC

Width

30mm

Depth

98mm

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Unmanaged 4 Port Ethernet Switch, RJ-45


This RS PRO Unmanaged Industrial Ethernet Switch is industrial grade with 4-port 10/100/1000-T PoE downlink and 2-port 10/100/1000Base-T RJ45 uplink.

This RS PRO range has been designed with the highest quality and versatility in mind and it complies with IEEE802.3af, IEEE802.3at standard PoE+ protocol.

Moreover, it features port isolation, 250m long distance transmission mode(1-2 ports), QoS(1-2 ports) and PoE watchdog function, which can all be configured by the Dip switch on the top panel. It provides essential industrial Ethernet networking functions, such as wide range power input, redundant power design with polarity reverse/over-voltage protection, as well as high-level EMI/EMC capability.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial factory sites, transportation, oil & gas, chemical, IP Surveillance and process automation zones where environmental conditions exceed commercial product specifications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들