RS PRO RS-7016 Unmanaged Switch, Ethernet 16 Port Industrial Ethernet Switch

Subtotal (1 unit)*

₩399,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩399,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-407
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

16

Product Type

Industrial Ethernet Switch

Switch Type

Unmanaged Switch, Ethernet

Network Speed

100Mbps

Model Number

RS-7016

Number of RJ-45 Ports

16

Height

102mm

Depth

158mm

Standards/Approvals

UL62368-1, UKCA, METL, CE

Width

43mm

COO (Country of Origin):
GB

RS PRO Hardened Industrial Ethernet Switch


Step into the future of industrial networking with the RS PRO Industrial Hubs and Switches. Featuring a hardened 16x 10/100 Ethernet switch, these devices are engineered for robust performance in the most demanding environments. With a wide voltage input range of +5V to +30VDC and dual redundant power inputs, you can count on reliable performance and minimized risk of power outages. Encased in an industrial-grade enclosure, these switches are built to withstand extreme conditions, operating flawlessly in temperatures from -40°C to +80°C. Perfect for harsh industrial applications, RS PRO ensures your network remains resilient and dependable.

Features and Benefits


  • Hardened Industrial 16x 10/100 Ethernet Switch

  • Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement

  • Integrated DIN-rail mount with grounding - includes MK-103 DIN Rail clip for mounting options: 2 different heights and 180° rotation

  • Wide voltage input range (+5V to +30VDC) and dual redundant power inputs - ensures reliability and reduces the risk of power outages

  • Industrial hardened enclosure and wide operating temperature range (-40°C to +80°C /- 40°F to +176°F) - reliable operation in harsh environments

  • Specifications


  • Switch Type: Ethernet Unmanaged Switch

  • Number of Ports: 16

  • Protocol Type: Ethernet 10/100Mbps

  • Transmission Length: 100m

  • Transmission Speed: 10/100Mbit/s

  • RJ45 Ports: 16

  • Housing: Metal with DIN Rail Mounting Clip

  • Maximum Supply Voltage: 30 V DC

  • Nominal Supply Voltage: 5 to 30VDC

  • Minimum Supply Voltage: 5VDC

  • Power Consumption: 3.8

  • Applications


  • Local Area Networks (LANs)

  • Data Centres

  • Office Networks

  • Industrial Networks

  • 관련된 링크들