Phoenix Contact Managed 16 Port Ethernet Switch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
220-5696
제조사 부품 번호:
1089150
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

16

Width

214mm

Standards/Approvals

RoHS, UL, REACH

Depth

67mm

Height

113mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Auto negotiation and autocrossing detection simplifies installation and setup

Local diagnostic indicators with LEDs

RJ45 ports support a transmission speed of 10/100 Mbps

QoS-prioritized (Quality of Service) messages

PROFINET conformance Class A for real-time data exchange

Energy-efficient Ethernet in accord. with IEEE 802.3az

PROFINET PTCP filter for reliable communication on PROFINET networks

Enhanced traffic prioritization for automation protocols

관련된 링크들