Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

₩3,391,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,391,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-1097
Distrelec 제품 번호:
303-16-904
제조사 부품 번호:
1102626
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed Switch

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Width

284mm

Standards/Approvals

UL, EMC Directive 2014/30/EU, CE

Height

364mm

Depth

121mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact smart camera box is used to connect PoE end devices such as IP cameras to a video server. It can be use to supply voltage to PoE end devices and additional external devices. It is a manageable outdoor PoE switch with a power supply, a wiring space for the AC voltage supply, replaceable overvoltage protection modules, and an area with an integrated 24 V DC supply and a DIN rail for mounting additional devices. The Smart Camera Box integrates the functions of conventional connection boxes equipped with standard DIN rail devices into a single compact device. This saves you planning and installation time.

Time savings with adapter for wall and mast mounting

Minimal wiring effort

Replaceable surge protection

Integrated splice tray

Housing material polycarbonate PC

Colour light grey

관련된 링크들