Phoenix Contact Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

₩1,463,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,463,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5691
제조사 부품 번호:
1089133
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

8

Standards/Approvals

REACH, RoHS, UL

Height

113mm

Width

128mm

Depth

67mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Auto negotiation and autocrossing detection simplifies installation and setup

Local diagnostic indicators with LEDs

RJ45 ports support a transmission speed of 10/100 Mbps

QoS-prioritized (Quality of Service) messages

PROFINET conformance Class A for real-time data exchange

Energy-efficient Ethernet in accord. with IEEE 802.3az

PROFINET PTCP filter for reliable communication on PROFINET networks

Enhanced traffic prioritization for automation protocols

관련된 링크들