Brainboxes ED Series DIN Rail Ethernet Switch, 1, 5/30 V

Subtotal (1 unit)*

₩714,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 10 개 단위 배송
  • 추가로 2026년 12월 17일 부터 38 개 단위 배송
  • 추가로 2027년 1월 07일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩714,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-4743
Distrelec 제품 번호:
302-20-119
제조사 부품 번호:
ED-549
제조업체:
Brainboxes
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brainboxes

Product Type

Ethernet Switch

Nominal Supply Voltage

5/30 V

Mount Type

DIN Rail

Series

ED

Minimum Operating Temperature

-30°C

Number of RJ-45 Ports

1

Maximum Operating Temperature

80°C

Standards/Approvals

No

Depth

23mm

Weight

140g

Number of Ports

9

Protocol Type

COM Port, DCON ASCII Over TCP, Modbus, TCP

COO (Country of Origin):
GB

Brainboxes Ethernet Switch


The Brainboxes Ethernet switch has 8 analogue inputs. It is suitable for high precision measurements of voltage and current. Most of the parameters in the real world are measured using sensors with analogue output sensors and this Brainboxes Ethernet switch takes these real-world signals and turns them into data on your network. Brainboxes switch supplies a suite of APIs and sample code to communicate with the device using Microsoft. NET framework Visual Basic, C#, C++, Java, JavaScript and PHP. This device can be configured and secured from a web browser and can be installed as a COM port on a Windows PC to give complete backwards compatibility, essential for a legacy application. Media converter is CE certified.

Features and Benefits


Individually configurable

Factory floor process control and automation

Integrated DIN rail mount

Monitor instantly from any web browser

Programmable gain amp allows full resolution measurements down to 75mV

Operating temperature ranges between -30°C and 80°C

Applications


Factory floor

Vehicles

Marine industry

Certifications


CE

관련된 링크들