Phoenix Contact Managed 28 Port Industrial Ethernet Switch
- RS 제품 번호:
- 287-7869
- 제조사 부품 번호:
- 2891079
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 287-7869
- 제조사 부품 번호:
- 2891079
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ports | 28 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Height | 44mm | |
| Depth | 375mm | |
| Standards/Approvals | UL Listed | |
| Width | 442mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ports 28 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Height 44mm | ||
Depth 375mm | ||
Standards/Approvals UL Listed | ||
Width 442mm | ||
- COO (Country of Origin):
- TW
The Phoenix Contact rack-mount managed Ethernet switch complies with IEC 61850-3 and IEEE 1613 standards, ensuring reliability in harsh industrial environments. It offers eight RJ45 ports at 10/100 Mbps, 16 SC-D MM Fiber ports at 100 Mbps, and four gigabit combo ports. The gigabit combo ports support 10/100/1000 Mbps RJ45 connections, while 1000 Mbps Fiber optic connections require a 1000 Mbps SFP module. This switch provides versatile and high-speed networking capabilities, suitable for various industrial applications.
Network structure according to IEC 61850
IEEE 1613
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C