Phoenix Contact Managed 16 Port Industrial Ethernet Switch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
286-1613
Distrelec 제품 번호:
303-17-033
제조사 부품 번호:
2891058
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Industrial Ethernet Switch

Number of Ports

16

Switch Type

Managed

Standards/Approvals

UL Listed

Height

173mm

Depth

140mm

Width

66mm

COO (Country of Origin):
TW
The Phoenix Contact industrial Ethernet switches offer robust network performance and security features, including complete IEEE redundancy (STP/RSTP/MST) and 15 MS recovery time extended ring redundancy. They also feature unique web customization for a simplified user Interface suitable for current applications and scalable functionality for future needs. With a diverse range of Fiber optic and copper port connections, these switches are versatile enough to meet the demands of various applications across industries.

Fiber-optic ports support 100 Mbps

Secure web-based and SNMP-based management

Security options with cable locking

관련된 링크들