Planet IGS Series DIN Rail, Wall Industrial Ethernet Switch, 8, 100Mbps Transmission, 12 → 72 V dc
- RS 제품 번호:
- 283-7520
- Distrelec 제품 번호:
- 300-80-955
- 제조사 부품 번호:
- IGS-12040MT
- 제조업체:
- Planet
Subtotal (1 unit)*
₩1,723,020.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,723,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-7520
- Distrelec 제품 번호:
- 300-80-955
- 제조사 부품 번호:
- IGS-12040MT
- 제조업체:
- Planet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Planet | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Length | 120km | |
| Transmission Speed | 100Mbps | |
| Fibre Port Type | SFP | |
| Nominal Supply Voltage | 12 → 72 V dc | |
| Mount Type | DIN Rail, Wall | |
| Series | IGS | |
| For Use With | Industrial 8-Port 10/100/1000T + 4-Port 100/1000X SFP Managed Switch | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 8 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Weight | 1.41kg | |
| Height | 152mm | |
| Width | 107mm | |
| Depth | 72mm | |
| Switch Type | Managed | |
| Number of Ports | 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Planet | ||
Product Type Industrial Ethernet Switch | ||
Transmission Length 120km | ||
Transmission Speed 100Mbps | ||
Fibre Port Type SFP | ||
Nominal Supply Voltage 12 → 72 V dc | ||
Mount Type DIN Rail, Wall | ||
Series IGS | ||
For Use With Industrial 8-Port 10/100/1000T + 4-Port 100/1000X SFP Managed Switch | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 8 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Weight 1.41kg | ||
Height 152mm | ||
Width 107mm | ||
Depth 72mm | ||
Switch Type Managed | ||
Number of Ports 12 | ||
- COO (Country of Origin):
- TW
The Industrial 8-Port 10/100/1000T + 4-Port 100/1000X SFP Managed Switch. It is specially designed to build a full Gigabit backbone and transmit reliable and high-speed data in heavy industrial environments. With its rugged IP30 aluminium case protection and wide operating temperature range of -40 to 75 degrees C, this switch is perfect for challenging industrial applications. It features redundant power design and supports both 12 to 72V DC and 24V AC power inputs for high availability. The also provides user-friendly management interfaces, advanced Layer 2 and Layer 3 routing functions, and enhanced security features.
8-Port 10/100/1000BASE-T RJ45 copper ports and 4 100/1000BASE-X SFP slots for flexible network connectivity
IP30 aluminium case protection and wide temperature range for harsh industrial environments
Redundant power design with dual power inputs for high availability
User-friendly management interfaces for easy configuration and monitoring
Advanced Layer 2 and Layer 3 routing functions for efficient data transmission
Enhanced security features to protect the network against unauthorized access
관련된 링크들
- SICK FX3 Series Wall Network Hub, 100Mbps Transmission
- Trendnet TI-G Series DIN Rail, Wall Industrial Ethernet Switch, 5, 10Mbps, 100 Mbps, 1000 Mbps Transmission, 12 to 56 V
- Phoenix Contact WLAN 1100 Series Wall Wireless Access Point, 1, 100Mbps Transmission, 24 V dc
- Siemens SCALANCE TAP104 Series Wall, DIN Rail Access Controller, 10Mbps, 100 Mbps Transmission, 24 V dc
- Siemens 6GK5334 Series Wall, DIN Rail Network Hub, 10000Mbps Transmission, 24 V
- Siemens 6GK5626 Series DIN Rail, Wall Network Hub, 1000Mbps Transmission, 24 V
- Siemens 6GK5734 Series DIN Rail, Wall Industrial Hub, 100Mbps Transmission, 48 V
- Siemens 6GK5774 Series DIN Rail, Wall Industrial Hub, 100Mbps Transmission, 24 V dc