Siemens SCALANCE XC206-2SFP Series DIN Rail Ethernet Switch, 6, 1000Mbps Transmission, 24 V
- RS 제품 번호:
- 203-3785
- Distrelec 제품 번호:
- 301-24-567
- 제조사 부품 번호:
- 6GK5206-2BS00-2AC2
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,851,900.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,851,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3785
- Distrelec 제품 번호:
- 301-24-567
- 제조사 부품 번호:
- 6GK5206-2BS00-2AC2
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Series | SCALANCE XC206-2SFP | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 6 | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Standards/Approvals | UL, CSA, CE, RoHS | |
| Weight | 520g | |
| Height | 147mm | |
| Depth | 125mm | |
| Number of Ports | 9 | |
| Switch Type | Managed | |
| Protocol Type | HTTPS, LLDP, SNMP v3, SNMP v1, Telnet, DCP, SNMP v2, HTTP, TFTP | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Ethernet Switch | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 24 V | ||
Mount Type DIN Rail | ||
Series SCALANCE XC206-2SFP | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 6 | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Standards/Approvals UL, CSA, CE, RoHS | ||
Weight 520g | ||
Height 147mm | ||
Depth 125mm | ||
Number of Ports 9 | ||
Switch Type Managed | ||
Protocol Type HTTPS, LLDP, SNMP v3, SNMP v1, Telnet, DCP, SNMP v2, HTTP, TFTP | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens SCALANCE XC206-2SFP Ethernet Switch, 24V DC Supply Voltage, Compact size - 6GK5206-2BS00-2AC2
This Ethernet switch is an industrial networking solution designed for reliability and efficiency in automation environments. Featuring compact dimensions of 60mm width, 147mm height, and 125mm depth, it is suitable for DIN rail mounting. With a nominal supply voltage of 24V DC, it operates effectively in temperatures ranging from -40°C to +70°C, making it a high-temperature Ethernet switch ideal for challenging conditions.
Features & Benefits
• Supports 6x 10/100 MBit/s RJ45 ports for versatile connectivity
• Includes 2x SFP slots for additional optical network options
• Redundant power supply ensures uninterrupted operation
• Robust design rated for high-temperature performance
• Comprehensive diagnostics LED aids in quick troubleshooting
Applications
• Utilised in smart factory automation for local area networking
• Applicable in control systems for commercial building management
• Designed for integration into transportation systems and manufacturing lines
• Suitable for remote monitoring and control of machinery
What kind of networking protocols are supported to enhance performance in industrial settings?
The device supports a range of protocols including PROFINET IO, EtherNet/IP, SNMP, and DHCP, ensuring compatibility with various industrial systems.
How does the redundancy function maintain system stability during operation?
This Ethernet switch employs high-speed redundancy protocols such as HRP and MRP, ensuring continuous network availability even in the event of component failure.
What methods are available for configuring the Ethernet switch during operation?
Configuration can be undertaken through Command Line Interface (CLI) or via a user-friendly web-based management interface, allowing for flexible operational setups.
관련된 링크들
- Siemens SCALANCE XC216-4C Series DIN Rail Ethernet Switch, 12, 1000Mbps Transmission, 24 V
- Siemens SCALANCE TAP104 Series Wall, DIN Rail Access Controller, 10Mbps, 100 Mbps Transmission, 24 V dc
- Siemens SCALANCE XC206-2 Managed Switch 9 Port Network Switch
- Phoenix Contact FL SWITCH 1000T-2POE-GT-2SFP Series DIN Rail Industrial Ethernet Switch, 2, 1000Mbps Transmission, 55 V
- Siemens 6GK5626 Series DIN Rail, Wall Network Hub, 1000Mbps Transmission, 24 V
- Siemens 6GK5334 Series Wall, DIN Rail Network Hub, 10000Mbps Transmission, 24 V
- Siemens MM992-4 Series Industrial Hub, 4, 1000Mbps Transmission
- Phoenix Contact FL SWITCH 4004T-8POE-4SFP Series DIN Rail Industrial Ethernet Switch, 12, 1000Mbps Transmission, 55 V dc