HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall

Subtotal (1 unit)*

₩53,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5058
제조사 부품 번호:
FWOA-VXW-A2TIA-21-010/WH
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Faceplate

Mount Type

Wall

Number of Outlets

1

Interface Type

SC

Sub Type

Sc Connector Module

Entry Angle

Straight

Number of Ways

1

Width

76mm

Finish

Quality Surface

Material

ABS Plastic

Depth

21mm

Minimum Box Depth

21mm

Height

95mm

Standards/Approvals

RoHS Certificate of Compliance, Statement of conformity

Colour

White

Series

FWOA

COO (Country of Origin):
GB
The fibre wall outlet is manufactured from PC/ABS V0 plastic and tamper proof latches secure the cover to the base and an overhang restricts the removal of any adaptors or connectors when the cover is in place.

The pre-terminated FWO is supplied with an SC SX APC adaptor and a 2 fibre G657.A2 10m cable (TIA colour code) which is terminated with a single SC APC connector. The pre-terminated cable is fitted into the wall outlet and the cable is routed out of the bottom of the outlet.

The small single gang socket size enclosure can be discretely mounted on the wall up to 10m from the building entry providing the connection point for a router or other active equipment.

Fibre management features ensure a minimum bend radius of 30mm is maintained as the bare fibre is routed through the outlet and strain relief and anchor points secure the incoming cable.

The base has adjustable keyholes to allow for ease of positioning and installation and is supplied with a standard fixing kit.

Other FWO connector configurations and cable types are available on request.

1 x SC SX APC Adaptor (fitted)

1 x 10m G657.A2 B2Ca bare end to 1 x SC APC connector cable

TIA Colour Code

Cable entry through base

Install directly on the wall or onto a flush-mount back box

Quality surface finish

Tamper-proof latches

Positive fibre management to ensure a 30mm minimum bend radius

관련된 링크들