HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- RS 제품 번호:
- 269-5056
- 제조사 부품 번호:
- FWOA-VVW-A2TIA-22-010/WH
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩52,080.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5056
- 제조사 부품 번호:
- FWOA-VVW-A2TIA-22-010/WH
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Mount Type | Wall | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Sub Type | Sc Connector Module | |
| Interface Type | SC | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Finish | Quality Surface | |
| Width | 76mm | |
| Depth | 21mm | |
| Material | ABS | |
| Minimum Box Depth | 21mm | |
| Height | 95mm | |
| Standards/Approvals | RoHS Certificate of Compliance, Statement of conformity | |
| Colour | White | |
| Series | FWOA | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Mount Type Wall | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Sub Type Sc Connector Module | ||
Interface Type SC | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Finish Quality Surface | ||
Width 76mm | ||
Depth 21mm | ||
Material ABS | ||
Minimum Box Depth 21mm | ||
Height 95mm | ||
Standards/Approvals RoHS Certificate of Compliance, Statement of conformity | ||
Colour White | ||
Series FWOA | ||
- COO (Country of Origin):
- GB
The fibre wall outlet is manufactured from PC/ABS V0 plastic and tamper proof latches secure the cover to the base and an overhang restricts the removal of any adaptors or connectors when the cover is in place.
The pre-terminated FWO is supplied with an SC SX PC adaptor and a 2 fibre G657.A2 10m cable (TIA colour code) which is terminated with a single SC PC connector. The pre-terminated cable is fitted into the wall outlet and the cable is routed out of the bottom of the outlet.
The small single gang socket size enclosure can be discretely mounted on the wall up to 10m from the building entry providing the connection point for a router or other active equipment.
Fibre management features ensure a minimum bend radius of 30mm is maintained as the bare fibre is routed through the outlet and strain relief and anchor points secure the incoming cable.
The base has adjustable keyholes to allow for ease of positioning and installation and is supplied with a standard fixing kit.
Other FWO connector configurations and cable types are available on request.
1 x SC SX PC Adaptor (fitted)
1 x 10m G657.A2 B2Ca bare end to 1 x SC PC connector cable
TIA Colour Code
Cable entry through base
Install directly on the wall or onto a flush-mount back box
Quality surface finish
Tamper-proof latches
Positive fibre management to ensure a 30mm minimum bend radius
관련된 링크들
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 2 Way Wall Outlet Wall Shielded Shield Type