StarTech.com 2 Port OCP 3.0 SFP Network Card, 10Gbps

Subtotal (1 unit)*

₩1,472,164.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,472,164.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-312
제조사 부품 번호:
O1210I-NETWORK-CARD
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Bus Type

OCP 3.0

Product Type

Network Card

Interface Type

SFP

Network Speed

10Gbps

Number of Ports

2

Maximum Data Transfer Rate

10Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

COO (Country of Origin):
MY

StarTech Network Card, 10Gbps Network Speed, 2 Ports - O1210I-NETWORK-CARD


This network card adds dual SFP+ connectivity to servers using an OCP 3.0 interface, enabling high-bandwidth links for data-centre and virtualised environments. Fitted with an Intel X710-BM2 chipset, it supports both 1Gbps and 10Gbps full-duplex networks and operates across common single-mode and multimode optical modules and cables. The adapter is bus powered and compatible with Windows Server, desktop Windows and Linux, providing features such as PXE boot and Wake-on-LAN for remote start and deployment workflows.

Features and Benefits:


• 10Gbps maximum data transfer rate delivers low-latency throughput
• OCP 3.0 168-pin connector enables hot-swappable server port density
• SR-IOV and network virtualisation offloads reduce CPU overhead
• 9K jumbo frame support lowers packet processing overhead
• PXE boot and Wake-on-LAN enable centralised OS deployment

Applications


• Suitable for virtualised host uplinks in Cloud infrastructures
• Ideal for storage network aggregation and high-throughput links
• Used with optical SFP/SFP+ modules for extended Fibre runs
• Can be used for redundant dual‑port server connectivity
• Used for low-latency compute clusters and data‑centre switching

Which physical media and modules are supported?


It accepts MSA-compliant single-mode and multimode SFP and SFP+ modules, Active optical cables and DACs while excluding 10Gbps copper SFP+ modules.

What operating temperatures can it withstand?


It operates between 0°C and 60°C and can be stored between -10°C and 70°C with 5% to 90% relative humidity.

How does the card indicate link speed and activity?


The LEDs show activity with a flashing green, a solid green for 10Gbps link, a solid Orange for 1Gbps link, and off for no connection.

Which bus and network standards does it support?


The card works with OCP NIC 3.0 and is compatible with PCIe 3.0, 2.1 and 2.0 and adheres to IEEE 802.3, 802.3ae, 802.1Q, 802.1p and 802.3ad standards.

관련된 링크들