StarTech.com 4 Port OCP 3.0 RJ45 Network Card, 1000Mbps

Subtotal (1 unit)*

₩1,142,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,142,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-307
제조사 부품 번호:
OR41GI-NETWORK-CARD
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Network Card

Bus Type

OCP 3.0

Interface Type

RJ45

Network Speed

1000Mbps

Number of Ports

4

Maximum Data Transfer Rate

1Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

IEEE P802.3az, IEEE 802.3x, IEEE 802.3u, IEEE 802.1q, IEEE 802.1p, IEEE 802.3i, IEEE 802.1X, IEEE 8021AX, PCI Express Version 3.0, IEEE 802.3ab

COO (Country of Origin):
MY

StarTech Network Card, 1Gbps Network Speed, 4 Ports - OR41GI-NETWORK-CARD


This network card provides four integrated RJ45 ports for 1Gbps Ethernet connectivity in server environments. Designed for the OCP 3.0 slot and SFF 4C+ form factor, it fits Compact server designs and supports common cabling up to 100 m. The adapter includes an Intel I350‑AM4 controller and is intended for installations requiring multi‑speed operation, remote management and virtual machine acceleration.

Features and Benefits:


• 10/100/1000 Mbps auto‑negotiation reduces link mismatches
• 9K jumbo frame support lowers packet overhead
• SR‑IOV hardware support improves VM throughput
• PCIe 3.0 Interface delivers high bus bandwidth
• LAN transformers reduce EMI and preserve signal quality

Applications


• Suitable for virtualised server network uplinks
• Can be used for Cloud computing host connectivity
• Used with Cat5e/Cat6 cabling for 100 m links
• Ideal for PXE‑boot deployment in data centres

Does the card support remote power‑up of systems?


Yes, Wake‑on‑LAN is supported for remote booting.

Which operating systems can it work with?


It is compatible with Windows Server, VMware and Linux.

What management features aid remote troubleshooting?


Intel vPro support enables remote management and diagnostics.

How does it indicate link speed and activity?


Two LEDs show link status and speed with defined colour states.

Is the card hot‑swappable in server environments?


The OCP 3.0 Interface supports hot‑swappable FRU capability.

관련된 링크들