Durable Black Lanyard

Subtotal (1 pack of 10 units)*

₩77,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 460 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩7,702.00₩77,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8561
제조사 부품 번호:
822301
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Lanyard

Colour

Black

Length

440mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Durable Soft Breakaway Lanyard with Retractable Badge Reel | 10 Pack | Black


PRODUCT INFORMATION


Our German-designed lanyards are made of soft comfortable fabric and include a built-in safety release protecting the user if the strap becomes caught or trapped. Our badge reels are strong and reliable with a smooth operating retention mechanism. They utilise a nylon 6 cord, a high tensile strength, performance fibre with abrasion and chemical resistance for safety and durability. Made in Germany and environmentally friendly in accordance with ISO 14021: 100% recyclable. Lanyard length: 44 cm - Lanyard width: 1 cm - Reel length: 80 cm - Reel supported weight: 20 g

FEATURES & BENEFITS


STRONG AND RELIABLE - Our ID holders feature strong, reliable, smooth operating badge reels with high strength Nylon 6 cord;SAFETY RELEASE - The built in safety release opens if the lanyard becomes caught or trapped protecting the user;ECO FRIENDLY - Made with recycled material, 100% recyclable and built in accordance with ISO 14021, a high standard for eco products;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard from premium quality materials and undergo strict quality control

관련된 링크들