Durable 460 mm Polyester Tool Lanyard Lanyard
- RS 제품 번호:
- 288-353
- 제조사 부품 번호:
- 824116
- 제조업체:
- Durable
Subtotal (1 pack of 10 units)*
₩45,720.00
재고있음
- 추가로 2026년 10월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩45,720.00 | ₩4,572.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-353
- 제조사 부품 번호:
- 824116
- 제조업체:
- Durable
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durable | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Material | Polyester | |
| Size | 460 mm | |
| Standards/Approvals | No | |
| Length | 46mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durable | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Material Polyester | ||
Size 460 mm | ||
Standards/Approvals No | ||
Length 46mm | ||
제외
- COO (Country of Origin):
- CN
Durable Soft Recycled Fabric Lanyards with Safety Release| 10 Pack | Beige
PRODUCT INFORMATION
The Durable rPET Textile Lanyard is a sustainable and practical solution for name badges or ID holders. Made from recycled bottles this eco-friendly lanyard features a soft woven design and includes a metal carabiner for easy attachment. Includes a built-in safety release protecting the user if the strap becomes caught or trapped. Length: 46 cm
FEATURES & BENEFITS
SUSTAINABLE - Made from post consumer recycled bottles, 100% recyclable and built in accordance with ISO 14021, a high standard for eco products;SAFETY RELEASE - The built in safety release opens if the lanyard becomes caught or trapped protecting the user;SOFT AND DURABLE - Durables fabrics are soft, comfortable and built to last, perfect for everyday use;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard and undergo strict quality control
관련된 링크들
- Durable 460 mm Polyester Tool Lanyard, 195.8 g Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
- Ergodyne Standard Aluminium, Elastic, Polyester Tool Lanyard, 4.5 kg Lanyard
- Never Let Go 400 x 25 mm Polyester, Steel Tool Lanyard, 3 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 150 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 340 x 25 mm Polyester Webbing, Aluminium Tool Lanyard, 18 kg Lanyard