Durable Transparent 70% Recycled Polypropylene Name Badge ID Card Holder

Subtotal (1 pack of 10 units)*

₩64,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩64,060.00₩6,406.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-356
제조사 부품 번호:
895219
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Name Badge

Sub Type

ID Card Holder

Colour

Transparent

Material

70% Recycled Polypropylene

Length

100mm

Width

100mm

Standards/Approvals

No

Contents

ID Card Holder

제외

COO (Country of Origin):
DE

Durable reXycle 2 Card Security Pass ID Badge Holders Euro Hook | 10 Pack


PRODUCT INFORMATION


Elevate your ID card experience with the reXycle® ID Card Holder, crafted from 70% recycled polypropylene. This eco-friendly holder features a timeless design with a minimalist approach. The side recess allows for effortless card removal, while the holder is compatible with chains, badge reels, or textile lanyards for versatile use. Made from durable, injection-moulded recycled polypropylene, the holder prevents breakage or splintering. The transparent front window protects your card, and the half-open back panel ensures easy access and security. The flexible fastening opening securely attaches with clips or straps in both portrait and landscape orientations. Internal dimensions: 54 x 85 mm (H x W)

FEATURES & BENEFITS


ROTATING CLIP - The badge holder features a rotating metal clip design to keep your badge sitting vertically however it is attached;SNAP RESISTANT - Flexible polypropylene prevents the holder from breaking or splintering if it is knocked or dropped;ECO FRIENDLY - Made with 70% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco friendly products;MADE IN GERMANY - All our card holders are built in Germany to a high standard from premium quality plastics and undergo strict quality control

관련된 링크들