Durable Transparent Acrylic Name Badge
- RS 제품 번호:
- 234-8569
- 제조사 부품 번호:
- 892419
- 제조업체:
- Durable
Subtotal (1 pack of 10 units)*
₩73,540.00
재고있음
- 추가로 2026년 11월 23일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩7,354.00 | ₩73,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8569
- 제조사 부품 번호:
- 892419
- 제조업체:
- Durable
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durable | |
| Product Type | Name Badge | |
| Sub Type | Card Holder | |
| Colour | Transparent | |
| Material | Acrylic | |
| Length | 54mm | |
| Width | 101mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durable | ||
Product Type Name Badge | ||
Sub Type Card Holder | ||
Colour Transparent | ||
Material Acrylic | ||
Length 54mm | ||
Width 101mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Durable Secure Enclosed 2 Card Security Pass ID Holders | 10 Pack | Clear
PRODUCT INFORMATION
Our German-designed proximity card holders securely hold 2 IDs without damaging the magnetic strips. Made from clear anti-glare anti-scratch coated plastic to aid legibility and improve the product life cycle. The Integrated thumb slot facilitates easy removal of passes and the secure fastenings allows for portrait and landscape orientations.
FEATURES & BENEFITS
CRYSTAL CLEAR - Made from clear anti-glare anti-scratch coated plastic to aid legibility and improve the product life cycle;PORTRAIT AND LANDSCAPE - They feature secure horizontal and vertical fastenings for lanyards, clips and badge reels;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - All our card holders are built in Germany to a high standard from premium quality plastics and undergo strict quality control
관련된 링크들
- Durable Transparent Acrylic Name Badge
- Durable Transparent Name Badge
- Durable Transparent Polycarbonate Name Badge
- Durable Transparent Polypropylene Name Badge
- Durable Transparent Plastic Name Badge
- Durable Transparent Polystyrene Name Badge
- Durable Transparent Polyvinyl Chloride Name Badge
- Durable Transparent Acrylic Badge Holder with Clip Badge Reel