Rapid 50 mm Cordless Nail Gun, Type C

Subtotal (1 unit)*

₩937,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩937,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6390
제조사 부품 번호:
5001498
제조업체:
Rapid
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rapid

Product Type

Nail Gun

Staple Leg Length

50mm

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

D-Handle

Plug Type

Type C

Number of Batteries

1

Nail Length

50mm

Standards/Approvals

No

Battery Capacity

2.5Ah

제외

COO (Country of Origin):
CN
The Rapid High quality cordless brad nailer offering optimal freedom of movement and performance. BNX50 brad nailer lets the user avoid complicated gas-driven or pneumatic solutions. It is ideal for fitting skirting board, architrave and window trim, tongue and groove panelling.

LED work light

Adjustable depth-of-drive

Soft tip to protect working material

Both single or bump fire modes

Tool-free jam clearing hinge in front

Belt hook included

The Rapid BNX50 is a cordless finish nailer, ideal for installing moldings, baseboards, and trim. It uses Rapid No. 8 18Ga nails (20 to 50 mm) and operates on battery power, with no need for cords, gas cartridges, or air hoses. It features adjustable impact force and offers two firing modes: single shot and bump fire. Equipped with a front LED light and status indicators, it comes with an 18V 2.5Ah battery, charger, carrying case, quick start guide, and 300 30 mm finishing nails. It is part of the POWER FOR ALL alliance by Bosch, allowing battery compatibility across multiple brands.

관련된 링크들