Bosch 50 mm Cordless Nail Gun

Subtotal (1 unit)*

₩1,636,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,636,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-708
제조사 부품 번호:
0601482401
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Staple Leg Length

50mm

Product Type

Nail Gun

Corded/Cordless

Cordless

Battery Voltage

18V

Overall Length

444mm

Nail Diameter

1.2mm

Nail Length

50mm

Overall Width

360mm

Overall Height

254mm

Weight

2.95kg

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Bosch Wood Nailer Professional is a powerful, brushless tool designed for efficient nailing with minimal strain on the hand and arm. With very low recoil, it ensures comfortable wrist operation and allows for one-handed use. Delivering the full power of a pneumatic nail gun without the need for compressors, gas cartridges, or cords, this tool is ideal for attaching window and door casings, installing decorative mouldings or trims, fixing glazing beads, securing skirting boards, furniture building, cabinet assembly, and installing tongue-and-groove ceiling and floor panels (secret nailing). it comes with an L-BOXX 238 for easy storage and transport.

Cordless freedom with the power of a pneumatic tool

18 V battery voltage

관련된 링크들