RS PRO 30-Piece Multitool Accessory for use with Miniature Drills

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩30,600.00
5 +₩25,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-9567
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Multitool Accessory

For Use With

Miniature Drills

Number of Pieces

30

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO 30-Piece Drill Bit Set, For Use With Miniature Drills


The mini drill bit set from RS PRO includes a range of drill bits of different sizes, to fit all makes of small rotary tools.

You can use the bits for accurate drilling of pilot holes with electric rotary tools or precision hand drills. They're suitable for use in applications ranging from hobbies to construction projects and are effective for drilling materials including perspex, soft metals or wood.

The kit comes with 30 pieces, all of which are made from high-speed steel (HSS). This material is long-lasting and, as it's heat-resistant, is especially suited to drilling into metal. It offers accurate and reliable results.

The mini drill bits come in a range of different sizes from 0.5 mm to 3 mm. You'll find them used in situations such as crafting and electronics, where precision work is required.

Features and Benefits


• Drill bit set

• 30 pieces

• Made from high-speed steel (HSS)

• Mini drill bits in diameters of 0.5 mm, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 2.35 mm, 3 mm

• For use with miniature drills and rotary tools

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들