Bosch Guide Rail Multitool Accessory for use with Trade And Industry

Subtotal (1 unit)*

₩492,660.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩492,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-720
제조사 부품 번호:
1600A02V36
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Multitool Accessory

Sub Type

Guide Rail

For Use With

Trade And Industry

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Cross cutting guiderail is ideal when cutting angles ranging from -60° to +60°. Adjusting the angles is easy and you can cut material lengths of 440 mm in 90°. This flexible cross-cutting guiderail is compatible with the GX circular saw and slides into place effortlessly. This is the ideal cross-cutting guiderail when cutting wooden or wood composite materials in beams, window frames, small boards for flooring, ceiling, and trims, wall frames, and more. It can also be used when cutting insulation to size.

Robust protection with splinter guard and secure, non-slip adhesive coating

관련된 링크들