DiodesZetex PI3USB221AZUAEX Analogue Switch, 1 Cmos Logic Family, Non-Inverting, 10-Pin UQFN
- RS 제품 번호:
- 216-308
- 제조사 부품 번호:
- PI3USB221AZUAEX
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩1,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,120.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩1,120.00 | - |
| 10 - 99 | ₩980.00 | ₩1,400.00 |
| 100 - 499 | ₩920.00 | ₩20,000.00 |
| 500 - 999 | ₩860.00 | ₩130,000.00 |
| 1000 + | ₩760.00 | ₩360,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-308
- 제조사 부품 번호:
- PI3USB221AZUAEX
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Logic Family | Cmos Logic Family | |
| Product Type | Analogue Switch | |
| Number of Elements per Chip | 1 | |
| Pin Count | 10 | |
| Output Type | Analogue | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum On State Resistance | 6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 550μm | |
| Series | PI3USB221A | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Logic Family Cmos Logic Family | ||
Product Type Analogue Switch | ||
Number of Elements per Chip 1 | ||
Pin Count 10 | ||
Output Type Analogue | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type UQFN | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum On State Resistance 6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Height 550μm | ||
Series PI3USB221A | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodesZetex High Speed USB2.0 1:2 Multiplexer and DeMultiplexer Switch with signal enable is a high bandwidth switch specially designed for the switching of high speed USB 2.0 signals in handset and consumer applications such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs.
High bandwidth of 1.6 GHz typical
Totally lead free and fully RoHS compliant
Halogen and antimony free
ESD performance
Low power consumption
관련된 링크들
- DiodesZetex PI3USB221AZUAEX Analogue Switch, 1 Cmos Logic Family, Non-Inverting, 10-Pin UQFN
- DiodesZetex PI3USB102EZLEX Analogue Switch, 1 Cmos Logic Family, Non-Inverting, 10-Pin TQFN
- DiodesZetex PI3USB102GZLEX Analogue Switch, 1 Cmos Logic Family, Non-Inverting, 10-Pin TQFN
- DiodesZetex PI3WVR626XEBEX Analogue Switch, 6 Cmos Logic Family MIPI 2-Data Lane Switch, Non-Inverting, Multiplexer,
- DiodesZetex PI3USB221EZUAEX Analogue Switch, 1, Non-Inverting, 10-Pin UQFN
- Texas Instruments TS3USB221RSER Multiplexer/Demultiplexer, 1 CMOS, Demultiplexer, Multiplexer, 10-Pin UQFN
- Renesas Electronics ISL84541IBZ Multiplexer, 2 CMOS, Non-Inverting, Multiplexer, 8-Pin SOIC
- Renesas Electronics ISL54059IRUZ-T Multiplexer CMOS, Non-Inverting, Multiplexer, 10-Pin TQFN