DiodesZetex PI3USB221AZUAEX Analogue Switch, 1 Cmos Logic Family, Non-Inverting, 10-Pin UQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 3000 units)*

₩2,112,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩704.00₩2,114,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-307
제조사 부품 번호:
PI3USB221AZUAEX
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Logic Family

Cmos Logic Family

Product Type

Analogue Switch

Number of Elements per Chip

1

Pin Count

10

Output Type

Analogue

Polarity

Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

2.3V

Package Type

UQFN

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum On State Resistance

6Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3mm

Length

3mm

Series

PI3USB221A

Height

550μm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

The DiodesZetex High Speed USB2.0 1:2 Multiplexer and DeMultiplexer Switch with signal enable is a high bandwidth switch specially designed for the switching of high speed USB 2.0 signals in handset and consumer applications such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs.

High bandwidth of 1.6 GHz typical

Totally lead free and fully RoHS compliant

Halogen and antimony free

ESD performance

Low power consumption

관련된 링크들