Subtotal (1 unit)*
₩309,860.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩309,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩266,820.00
- RS 제품 번호:
- 468-7358
- Distrelec 제품 번호:
- 140-51-181
- 제조사 부품 번호:
- 2128533
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Lead Type | Probe Light Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Probe | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Lead Type Probe Light Kit | ||
Product Type Multimeter Leads | ||
Connector Type Probe | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
FLUKE Multimeter Leads, Red and Black Colour, Storage Pouch - SureGrip Series - 2128533
Feeling ill-equipped when taking electrical measurements in challenging areas? Kit yourself out with these multimeter leads from FLUKE. With a total reach of up to 30cm, they provide a link to components that would otherwise be a stretch too far. When working in gloomy settings, simply reach for the probe light and pop it on the end to illuminate your test area. Keep these leads and your equipment organised in the six-pocket storage pouch that's easy to transport. The pouch's hook and loop fastening holds everything in place, ready for the next time you need to put the set to work.
Features & Benefits
• Flexible silicone leads withstand corrosion and mechanical stress
• SureGrip technology enables a firm hold even in moist conditions
• Yellow-coloured plastic light is easy to spot if you put it down somewhere
Applications
• Vehicle wiring
• Power utilities and services
• Energy metering
What's included in the set?
This versatile kit comprises a TL224 test lead, L200 probe light, TP280 20cm test probe extenders, TP220 test probe extenders and a handy storage pouch.
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
Standards
-
관련된 링크들
- Fluke L210 Light Kit Test Probe Light Kit, For Use With Probe
- Fluke Test Leads Multimeter Kit
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 289 IMSK Multimeter Kit Multimeter Kit
- Fluke 279 FC Multimeter Kit Multimeter Kit
- Fluke Probe Tip for FiberInspector Pro, FI-1000-KIT
- Fluke Multimeter Kit
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit