Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit
- RS 제품 번호:
- 194-6810
- Distrelec 제품 번호:
- 301-65-762
- 제조사 부품 번호:
- FLUKE-87V/IMSK
- 제조업체:
- Fluke
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,811,620.00
제한된 재고
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
- 추가로 2026년 12월 03일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,811,620.00 | - |
| 5 + | ₩1,757,260.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-6810
- Distrelec 제품 번호:
- 301-65-762
- 제조사 부품 번호:
- FLUKE-87V/IMSK
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 87V + i400 IMSK | |
| Application | Industrial | |
| Kit Contents | 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, TL75 Hard Point Test Lead Set | |
| Kit Type | Multimeter Service Combo | |
| Standards/Approvals | EN 610101, CSA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Product Type Multimeter Kit | ||
Model Number 87V + i400 IMSK | ||
Application Industrial | ||
Kit Contents 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, TL75 Hard Point Test Lead Set | ||
Kit Type Multimeter Service Combo | ||
Standards/Approvals EN 610101, CSA, CE | ||
- COO (Country of Origin):
- US
FLUKE Multimeter Kit, Digital Type, Test Leads Included - IMSK Series - FLUKE-87V/IMSK
Power up a comprehensive electrical testing solution with this multimeter kit from FLUKE. It contains everything you need to monitor your electrical system, including a Fluke-87V multimeter and an i400 current clamp, which conveniently turns the multimeter into a clamp meter. The Fluke-87V accurately measures voltage, frequency and current, and includes a temperature probe and built-in thermometer for added versatility. It weighs just 355g, so it's easy to handle on the move.
Features & Benefits
• TL75 hard-point test lead set included for easy testing straight out of the box
• Multimeter includes a low-pass filter for accurate VFD frequency measurements
• Temperature probe can read extreme temperatures between -40°C and +260°C so it's highly versatile
• Current clamp gives accurate current readings up to 400A AC without breaking the circuit, minimising downtime
Applications
• Industrial automation testing
• Power distribution monitoring
• Equipment diagnostics
How is the multimeter powered?
It takes three standard AA batteries, which last an estimated 400 hours if the backlight isn't used.
Can this multimeter kit be used in harsh conditions?
Yes, it has an operating temperature range of -20°C to + 55°C, so it's suitable for demanding environments.
Supplied with
Fluke 87V Industrial Multimeter, Fluke i400 400 A AC Current Clamp, 80BK-A DMM Temperature Probe, TL75 Hard Point Test Lead Set, AC175 Threaded Alligator Clip Set
관련된 링크들
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit
- Fluke 87/E2 Multimeter Combo Multimeter Kit
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
- Fluke 289 Multimeter Combo Multimeter Kit
- Fluke 88V/A Multimeter Combo Multimeter Kit
- Fluke 87V, i410, L215 Multimeter Kit
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit