Fluke FLK-166X-MTC-UK Heavy Duty Main Cord, For Use With Fluke 1660 Series
- RS 제품 번호:
- 113-5133
- 제조사 부품 번호:
- FLK-166X-MTC-UK
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩166,180.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 113-5133
- 제조사 부품 번호:
- FLK-166X-MTC-UK
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Accessory Type | Heavy Duty Main Cord | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | Fluke 1660 Series | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Accessory Type Heavy Duty Main Cord | ||
Product Type Multi-Function Tester Accessory | ||
For Use With Fluke 1660 Series | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
FLUKE Multifunction Tester Accessory, Mains Test Cord For Use With 1660 Series, Single Input Connector - FLK-166X-MTC-UK
About to blow a fuse over fiddly electrical socket tests? Let this mains test cord from FLUKE simplify the process. When used with installation testers in Fluke's 1660 series, it helps you carry out continuity, loop and RCD trip checks to ensure electrical devices meet current regulations. The three test jacks are gathered in a single input connector, which you can plug into your test instrument with one hand. The line, neutral and positive earth inputs are colour-coded so you'll always know which is which. At the other end of the cord is a standard UK plug that lets you test 13A sockets and their wiring without taking them apart.
Features & Benefits
• Compatible with your instrument's auto-test function to save you time
• Moulded plugs for increased safety while working
• Stain relief at cable ends to handle heavy-duty use
Applications
• Domestic wiring
• Building management
• Renewable energy systems
• Low-voltage industrial circuits
Which installation testers work with this mains test cord?
This mains test cord works with multifunction installation testing instruments in the 1660 series, including 1662 (113-5128), 1663 (113-5138) and 1664 (113-5131) models.
Fluke 166X Mains Test Lead
Fluke 166X heavy-duty mains cord with single input connector for use with the Fluke 1660 series Installation Testers.
관련된 링크들
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless
- Fluke 1662 Multifunction Tester 1kV With Wireless
- Fluke FLK-167X Fuse Accessory, For Use With Fluke 1670 Series
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke FLK-167X MAG GRIP Adapter, For Use With Fluke 1670 Series
- Fluke Networks Cord for Fibre Tester, MDC-MDC-SM UPC TRC
- Fluke SMFT-1000 Multifunction Tester 1kV With Optical USB, Wireless
- Fluke FLK-IRR1-SOL Solar Power Meter Fluke IRR1-SOL 50h