Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm

Subtotal (1 unit)*

₩538,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩538,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
841-7960
제조사 부품 번호:
6.566.010.000
제조업체:
Kubler
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kubler

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number of Digits

6

Depth

90.5mm

Digit Height

14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Meter Type

Digital

Series

CODIX 566

Maximum Measurement

999999

Minimum Measurement

-199999

COO (Country of Origin):
DE

Codix 566 Process Controller


The codix 566 process controller with totaliser function, displays measured values from all common strain-gauge inputs in high resolution. In addition, it can monitor and control 2 limit values.

The controller is user-friendly and has a practical quick-start guide for setting the parameters and operating the device.

6-digit display, 14-segment LED, 14 mm high

Simple programming via 4 keys on the front

One front key as well as 2 additional inputs can be programmed for specific applications

Sampling rate of 10 readings per second

Application-specific characteristics curves via 12 measurement points

Manual totaliser function- can be reset separately

2 relay outputs (changeover contacts) for limit monitoring with hysteresis

ON/OFF delay function for current measured or totaliser values

Digital filter (first-order) for smoothing display fluctuation with unstable input signals

Wide range of supply voltage 10 → 30 Vdc/ 90 → 260 Vac

Kubler, Strain-gauge Controller


관련된 링크들