Kubler LED Multi-Function Panel Meters for Current, Voltage, 92 mm x 45 mm

Subtotal (1 unit)*

₩1,242,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,242,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6144
제조사 부품 번호:
6.573T.010.302.001
제조업체:
Kubler
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kubler

Properties Measured

Current, Voltage

Product Type

Multi-Function Panel Meters

Display Type

LED

Cutout Height

92mm

Depth

116mm

Cutout Width

45mm

Number of Digits

8

Digit Height

13mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Meter Type

Digital

COO (Country of Origin):
DE
The Kuebler process controller 573T with 2 analog inputs can be used in both single channel mode as well as in dual channel. In dual channel mode, all arithmetic operations are available for displaying the sum total, difference, ratio or the product. Inputs and outputs can be scaled separately.

Up to 3 display values in one device, display 1, display 2 + display calculated based on 1 and 2

AC and DC supply voltage in one device.

Simple menu-driven programming via touch display, as well as tare or teach-in key

Can be used as a simple process signal converter

4 fast PNP switching outputs

Programmable display refresh time

Large-scale 4-digit display over the whole display surface

Colour change of the display to green, yellow or red

관련된 링크들