Eaton EMI3P Digital Digital Panel Multifunction Meter for Current, 64.6 mm x 71.7 mm
- RS 제품 번호:
- 261-720
- 제조사 부품 번호:
- EMI3P-Y2C0 EMI3P-Y2C0
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,081,640.00
제조사가 재고 비축중
- 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,081,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-720
- 제조사 부품 번호:
- EMI3P-Y2C0 EMI3P-Y2C0
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Properties Measured | Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Digital | |
| Cutout Height | 64.6mm | |
| Number of Digits | 7 | |
| Depth | 64.6mm | |
| Cutout Width | 71.7mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Meter Type | Digital | |
| Maximum Measurement | 9999999 | |
| Series | EMI3P | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Properties Measured Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Digital | ||
Cutout Height 64.6mm | ||
Number of Digits 7 | ||
Depth 64.6mm | ||
Cutout Width 71.7mm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Meter Type Digital | ||
Maximum Measurement 9999999 | ||
Series EMI3P | ||
제외
- COO (Country of Origin):
- IT
The Eaton Energy Meter is expertly engineered for seamless integration in both DIN-Rail and panel mounting environments, featuring cutting-edge Modbus RTU technology. Designed to cater to diverse applications, this electronic meter excels in monitoring energy consumption with precision and efficiency. Its robust construction adheres to rigorous standards, ensuring reliability and compliance with international regulations, including RoHS and cULus approvals. The device's digital interface provides an intuitive user experience while facilitating easy data access for monitoring electrical parameters.
Advanced monitoring capabilities promote effective energy management
IP40 degree of protection guarantees durability in various environments
Compact design allows for easy installation in confined spaces
Meets diverse energy measurement needs with high accuracy
Versatile for both residential and commercial applications
Simplified data collection aids in quick decision making
관련된 링크들
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Blind power, Effective power, 64.6 mm x 71.7 mm
- Lovato 3 Phase, Type Digital LED Digital Panel Multifunction Meter
- Carlo Gavazzi 3 Phase, Type Digital LCD Digital Panel Multifunction Meter
- Emko ESM LED Digital Panel Multifunction Meter for Current, Voltage, 29 mm x 71 mm
- Red Lion LD2S LED Digital Panel Multifunction Meter
- Lovato 3 Phase, Type Electronic LCD Digital Panel Multifunction Meter
- Carlo Gavazzi, Type Digital LED Digital Panel Multifunction Meter
- Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage