Phoenix Contact EEM-MA371-24DC LCD Digital Panel Multifunction Meter for AC Sine, Current, Power, 80 mm x 90 mm
- RS 제품 번호:
- 130-304
- 제조사 부품 번호:
- 1127058
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩793,720.00
일시적 품절
- 2026년 9월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩793,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-304
- 제조사 부품 번호:
- 1127058
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | AC Sine, Current, Power | |
| Display Type | LCD | |
| Cutout Height | 80mm | |
| Depth | 64mm | |
| Cutout Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61557-12, IEC 61326-1, IEC 61010-1 | |
| Series | EEM-MA371-24DC | |
| Meter Type | Digital | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured AC Sine, Current, Power | ||
Display Type LCD | ||
Cutout Height 80mm | ||
Depth 64mm | ||
Cutout Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61557-12, IEC 61326-1, IEC 61010-1 | ||
Series EEM-MA371-24DC | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
The Phoenix Contact multi-functional energy measuring device designed for low-voltage installations up to 690 V. It features a 24 V DC supply, direct Rogowski connection, and an integrated Modbus/TCP interface for measuring electrical parameters. This device is ideal for accurately monitoring and analyzing energy consumption in various applications. With reinforced insulation, it ensures safe operation and meets the relevant standards and regulations. The compact design and easy installation make it a practical choice for energy management systems.
Direct Rogowski connection for accuracy
Integrated Modbus/TCP interface for communication
Suitable for low-voltage installations up to 690 V
Reinforced insulation for safety
Compact design for space-saving
관련된 링크들
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- RS PRO EM LCD Digital Panel Multifunction Meter for Current, Frequency, Voltage
- Lascar EMA1710 LCD Digital Panel Multifunction Meter for Current, Voltage
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 68 mm x 33 mm
- Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for RTD Temperature Prob
- Trumeter APM LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm
- Lovato DMG LCD Digital Panel Multifunction Meter for Power, 92 mm x 92 mm
- Trumeter LCD Digital Panel Multifunction Meter for Voltage, 45 mm x 22.5 mm