대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩160,000.00
일시적 품절
- 2026년 9월 22일 부터 6 개 단위 배송
- 추가로 2026년 10월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩160,000.00 |
| 5 + | ₩131,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-4098
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 1 | |
| Current Rating | 10, 13A | |
| IP Rating | IP55 | |
| Mount Type | Surface Mount | |
| Number of Poles | 3 | |
| Overall Length | 104mm | |
| Maximum Voltage | 240V ac | |
| Overall Width | 174mm | |
| Standards/Approvals | BS EN 60947/60529, IEC 947 | |
| Hazardous Area Certification | No | |
| Overall Depth | 134mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 1 | ||
Current Rating 10, 13A | ||
IP Rating IP55 | ||
Mount Type Surface Mount | ||
Number of Poles 3 | ||
Overall Length 104mm | ||
Maximum Voltage 240V ac | ||
Overall Width 174mm | ||
Standards/Approvals BS EN 60947/60529, IEC 947 | ||
Hazardous Area Certification No | ||
Overall Depth 134mm | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- GB
RS PRO Single Phase DOL Starter, 240 V, 1.5 kW, IP55
Use this RS PRO DOL (direct-on-line) starter for a safe way to initialise a motor in your equipment. It provides 100% of its starting torque immediately, as it enables you to connect the motor's coil directly to the power supply. As it's manually operated, it allows you to activate your systems with ease.
The starter has protection against overheating in the event of a current surge after a short circuit, as it's fitted with a thermal overload. You can install the part in a wide range of indoor and outdoor environments thanks to its IP55 rating for protection against dust and low-pressure water spray.
As part of the RS PRO range, this product has been rigorously tested for quality and safety. The starter is ideal for smaller motors in conveyor belts, fans and water pumps.
Features and Benefits
관련된 링크들
- RS PRO 3000 DOL Starter, DOL, 240V ac, 1.1 kW, 1 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 240V ac, 2.2 kW, 1 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 240V ac, 750 W, 1 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 415V ac, 3.7 kW, 3 Phase, IP55
- RS PRO 3000 DOL Starter, DOL, 415V ac, 4.5 kW, 3 Phase, IP55
- ABB 1TVC DOL Starter, DOL, 400V, 5 kW, 3 Phase, IP55