Phoenix Contact Advanced Motor Starter, 30V, 3 Phase, IP20

Subtotal (1 unit)*

₩325,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩325,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-8425
제조사 부품 번호:
2909555
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Advanced Motor Starter

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

107mm

Maximum Voltage

30V

Standards/Approvals

IEC 62061, cUl Approved/EN 60947-1, EAC Approved, EN 60947-4-2, EN ISO 13849, IEC 61508, IECEE CB Approved, UL Approved

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Overall Depth

114mm

COO (Country of Origin):
DE
Hybrid motor starter as an alternative to a conventional contactor circuit. Starts 3∼ AC motors up to 9 A, offers motor protection, ATEX, and emergency stop. Possible group shut-down, supply, and relay extension via DIN rail connector.

The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:

Forward running

Motor overload protection

Emergency stop to performance level PLe

Additional advantages are provided by using the DIN rail connector adapter:

Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay (PSR DC4...)

Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81

Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information

관련된 링크들