Phoenix Contact ELR Advanced Motor Starter, Reversible, 550V ac, 1 W, 3 Phase, IP20
- RS 제품 번호:
- 207-4903
- 제조사 부품 번호:
- 2900573
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩294,040.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩294,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-4903
- 제조사 부품 번호:
- 2900573
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 1W | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 107mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | DNV GL, CCC/EN 60947, cUL, EAC, IEC 61508, IECEE, ISO 13849, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 114mm | |
| Series | ELR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Advanced Motor Starter | ||
Power Rating 1W | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 107mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals DNV GL, CCC/EN 60947, cUL, EAC, IEC 61508, IECEE, ISO 13849, UL | ||
Hazardous Area Certification ATEX | ||
Overall Depth 114mm | ||
Series ELR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter for reversing 3 AC motor up to 500 V AC and 0.6 A output current with 24 V DC control voltage. It has adjustable overload shutdown and used screw connection. It has 8 mm of stripping length. It has 1.5 W of power.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
관련된 링크들
- Phoenix Contact ELR Advanced Motor Starter, Reversible, 550V ac, 4 W, 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter, Reversible, 550V ac, 10 W, 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-2 Motor Starter, Reversible, 550V ac, 1 kW, 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter, Reversible, 550V ac, 4 kW, 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter, Reversible, 550V ac, 10 W, 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC/500AC-3-IFS Motor Starter, Reversible, 550V ac, 4 W, 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter, Reversible, 550V ac, 4 kW, 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter, 30V, 3 Phase, IP20