Siemens 3RA62 Advanced Motor Starter, Reversing Starter, 400V, 15 kW, 3 Phase, IP20
- RS 제품 번호:
- 500-771
- 제조사 부품 번호:
- 3RA6250-1EP32
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩3,135,720.00
일시적 품절
- 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,135,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 500-771
- 제조사 부품 번호:
- 3RA6250-1EP32
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 15kW | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 400V | |
| Overall Width | 90mm | |
| Standards/Approvals | RCM, UKCA, UL, CCC, CE, CSA, EAC | |
| Hazardous Area Certification | No | |
| Overall Depth | 165mm | |
| Series | 3RA62 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 15kW | ||
Product Type Advanced Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 400V | ||
Overall Width 90mm | ||
Standards/Approvals RCM, UKCA, UL, CCC, CE, CSA, EAC | ||
Hazardous Area Certification No | ||
Overall Depth 165mm | ||
Series 3RA62 | ||
- COO (Country of Origin):
- DE
Sirius 3RA62 Compact Reversing Starter
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.
Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²
Sirius Compact
Note
Power rating is based upon a 4 pole motor at 400Vac.
관련된 링크들
- Siemens 3RA6250 Load Feeder, Reversing Starter, 400V, 15 kW, 3 Phase, IP20
- Siemens 3RA62 Load Feeder, Reversing Starter, 690V, 750 W, 3 Phase, IP20
- Siemens 3RA62 Load Feeder, Reversing Starter, 400V, 15 kW, 3 Phase, IP20
- Siemens 3RA62 Load Feeder, Reversing Starter, 690V, 7.5 kW, 3 Phase, IP20
- Siemens 3RA62 Load Feeder, Reversing Starter, 24V dc, 370 W, 3 Phase, IP20
- Siemens 3RA Motor Starter, Motor Starter, 690V, 15 kW, 3 Phase, IP20
- Siemens 3RA62 Load Feeder, Reversing Starter, 690V ac, 1.5 kW, 3 Phase, IP20
- Siemens 3RA6250 Load Feeder, Reversing Starter, 690V, 90 W, 3 Phase, IP20