Siemens 3RA62 Load Feeder, Reversing Starter, 24V dc, 370 W, 3 Phase, IP20

Subtotal (1 unit)*

₩2,137,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,137,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-5936
제조사 부품 번호:
3RA6250-1BB32
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

370W

Product Type

Load Feeder

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

1.25A

Mount Type

Screw and Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

90mm

Maximum Voltage

24V dc

Overall Width

170mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, RCM, UL, CCC

Overall Depth

165mm

Series

3RA62

제외

COO (Country of Origin):
DE

Sirius 3RA62 Compact Reversing Starter


The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.

Three wide voltage ranges and 5 wide setting ranges for the rated current.

Automatic device reset in case of overload and differentiated detection of overload and short-circuit

Efficient power distribution through the related SIRIUS infeed system for 3RA6

Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar

Connecting and looping through incoming feeders up to a cross-section of 70 mm²

Sirius Compact


Note

Power rating is based upon a 4 pole motor at 400Vac.

관련된 링크들