Eaton Eaton Moeller Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩2,165,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,165,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-062
제조사 부품 번호:
198540 RAMO5-W212A32-5120S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC/EN 60947-4-2, CE, UL 60947-4-2, CCC

Series

Eaton Moeller

Overall Depth

120mm

COO (Country of Origin):
GB
The Eaton Reversing starter is expertly crafted to enhance the operational efficiency of motor driven systems. Equipped with advanced features such as electromagnetic compatibility and parameterisation through an intuitive keypad, it seamlessly integrates into various industrial environments. Its robust design ensures reliable performance, even under challenging conditions, while the class 10 A electronic motor protection guarantees enhanced safety and longevity.

Showcases a compact design for straightforward installation in limited spaces

Equipped with plug in connections for swift and hassle free wiring

Offers compliance with international standards for peace of mind

Includes advanced features for external motor brake activation extending system control

관련된 링크들