Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 253-058
- 제조사 부품 번호:
- 198534 RAMO5-W202A32-512RS1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,378,880.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,378,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-058
- 제조사 부품 번호:
- 198534 RAMO5-W202A32-512RS1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Standards/Approvals | CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Standards/Approvals CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered to optimise the performance of motors in a variety of applications. Built with the latest technology, it ensures reliable operation and safety, even under demanding conditions. The unit supports a wide operational range, making it suitable for both commercial and industrial environments.
Constructed to withstand electromagnetic interference ensuring reliable performance
Exhibits a high degree of protection with an IP65 rating for durability in challenging environments
Incorporates features for seamless integration with Rockwell PLC for smooth system operation
Maximises motor efficiency with a variable frequency operation range
Meets stringent international safety and quality standards ensuring reliability
관련된 링크들
- Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series