Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩2,251,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,251,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-054
제조사 부품 번호:
198520 RAMO5-D202A31-512RS1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CCC CE RoHS UL 60947-4-2 IEC/EN 60947-4-2

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton DOL starter offers a robust solution for efficient motor control in various industrial applications. Designed for optimal performance and reliability, this unit supports up to 6.6 A and operates seamlessly within a voltage range of 230/277 V AC. With features that accommodate multiple sensor inputs and manual overrides, it ensures enhanced operational flexibility.

Designed for easy installation with plug in connections

Maximises energy efficiency with adjustable current limitation

Constructed to withstand environmental impacts ensuring durability

Includes a clear and accessible diagnostic feature through AS Interface

Meets stringent industry standards for reliability and safety

Optimised for a broad range of operational voltages

관련된 링크들