Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩1,982,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,982,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-662
제조사 부품 번호:
199062 RAMO5-D202A31-4120S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

UL 60947-4-2, CCC, CE IEC/EN 60947-4-2, RoHS, UL Approval

Hazardous Area Certification

No

Overall Width

220mm

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton DOL starter is an innovative solution designed for efficient and reliable motor control. Esteemed for its 6.6 A capacity and versatility, this device seamlessly integrates into various automation systems, providing robust performance even in demanding environments.

Inputs for quick stop and manual operation increase operational flexibility

Resistant to electromagnetic interference promoting reliable function in complex environments

Equipped with a robust short circuit release mechanism to protect components

Designed for vertical mounting optimising space utilisation

Meets stringent corrosion resistance standards ensuring longevity in challenging environments

관련된 링크들