Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩1,968,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,968,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-597
제조사 부품 번호:
198519 RAMO5-D202A31-5120S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

UL approval CE CCC RoHS IEC/EN 60947-4-2 UL 60947-4-2

Overall Width

220mm

Hazardous Area Certification

No

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton DOL starter delivers outstanding performance with its compact design and advanced features. Engineered for both efficiency and reliability, it streamlines the process of connecting drives to generator supplies and ensures utmost safety in motor operations.

Features a temperature compensated overload protection system for adaptive performance

Supports a wide mains voltage tolerance making it versatile across various setups

Operational in a range of environmental conditions ensuring adaptability and longevity

Designed for easy vertical mounting simplifying installation processes

Utilises plug in connections for streamlined electrical integrations

관련된 링크들