Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩2,259,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,259,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-389
제조사 부품 번호:
199070 RAMO5-D201A31-412RS1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

UL Approval, CCC, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton DOL starter is engineered to enhance efficiency and reliability in motor control applications. This innovative device offers superior performance with a robust design, enabling seamless integration into various industrial environments. Featuring advanced parameterisation options through both keypad and mobile app, it simplifies configuration when connecting drives to generator supplies.

Exceptional thermal management capabilities ensure reliable operation

Compatible with various voltage types enhancing versatility

Rated for high operational cycles optimising productivity

Minimalistic footprint allows for flexible installation options

Durable construction guarantees longevity in demanding settings

Industry leading electromagnetic compatibility for reduced interference

관련된 링크들