Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

₩2,378,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,378,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-104
제조사 부품 번호:
198536 RAMO5-W204A31-512RS1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

CE CCC RoHS UL approval IEC/EN 60947-4-2 UL 60947-4-2

Hazardous Area Certification

No

Overall Width

220mm

Series

Eaton Moeller

Overall Depth

120mm

COO (Country of Origin):
GB
The Eaton Reversing starter harnesses advanced technology to offer exceptional motor control and reliability. Designed for demanding applications, it excels in environments where performance and safety are paramount. With its robust build and exceptional specifications, it provides seamless integration into existing systems, while catering to a range of motor types.

Offers easy parameterisation via a user friendly keypad

Designed for vertical mounting to fit various configurations

Utilises plug in connections simplifying the installation process

Rated for high ambient temperatures ensuring operational stability

관련된 링크들