Subtotal (1 unit)*
₩13,072,400.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,072,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-151
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Soft Starter | |
| Power Rating | 355kW | |
| Number of Phases | 3 | |
| Mount Type | Panel | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 110V | |
| Overall Length | 702mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cUL, RoHs and Reach, CE, EN IEC 63000:2018, EN 60947-4-2:2012, 2014/35/EU - LVD, UL, 2014/30/EU - EMC | |
| Overall Width | 520mm | |
| Series | RS PRO | |
| Overall Depth | 316mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Soft Starter | ||
Power Rating 355kW | ||
Number of Phases 3 | ||
Mount Type Panel | ||
IP Rating IP00 | ||
Maximum Supply Voltage 110V | ||
Overall Length 702mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cUL, RoHs and Reach, CE, EN IEC 63000:2018, EN 60947-4-2:2012, 2014/35/EU - LVD, UL, 2014/30/EU - EMC | ||
Overall Width 520mm | ||
Series RS PRO | ||
Overall Depth 316mm | ||
- COO (Country of Origin):
- GB
RS PRO High Performance iERS Energy Saving Soft Starter
Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.
Why Would You Choose RS PRO Soft Starters?
The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability.
The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting.
The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.
Features and Benefits
Specification
Inputs/Outputs
Dimensions
Applications
The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.
관련된 링크들
- RS PRO 230V, 355 kW, 3 Phase Soft Starter
- RS PRO 110V, 500 kW, 3 Phase Soft Starter
- RS PRO 110V, 400 kW, 3 Phase Soft Starter
- RS PRO 110V, 250 kW, 3 Phase Soft Starter
- RS PRO 110V, 280 kW, 3 Phase Soft Starter
- RS PRO 600V, 110 kW, 3 Phase Soft Starter, IP20
- RS PRO 480V, 110 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW50 600V, 355 kW, 3 Phase Soft Starter