RS PRO 110V, 250 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

₩8,501,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,501,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-145
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Soft Starter

Power Rating

250kW

Number of Phases

3

IP Rating

IP00

Mount Type

Panel

Maximum Supply Voltage

110V

Overall Length

490mm

Maximum Operating Temperature

60°C

Overall Width

205mm

Standards/Approvals

2014/35/EU - LVD, EN IEC 63000:2018, cUL, EN 60947-4-2:2012, 2014/30/EU - EMC, CE, RoHs and Reach, UL

Series

RS PRO

Overall Depth

330mm

COO (Country of Origin):
GB

RS PRO High Performance iERS Energy Saving Soft Starter


Boost the efficiency and extend the lifespan of your industrial motors with RS PRO High-Performance iERS Energy Saving Soft Starters. These cutting-edge devices are designed to reduce mechanical stress on motors and optimise energy consumption, particularly in lightly loaded scenarios. With their advanced features and intelligent design, they ensure your motors run smoothly and efficiently, saving you both time and energy.

Why Would You Choose RS PRO Soft Starters?


The RS PRO High Performance iERS Energy Saving Soft Starter offers a user-friendly experience with its intuitive, vibrant touch screen interface, allowing for effortless navigation. It provides access to a comprehensive suite of smart applications tailored for various industrial systems, ensuring versatility and adaptability.

The intelligent energy recovery system maximises energy savings, making it an eco-friendly choice. Lifetime event logging helps keep track of all events throughout the device's lifespan, facilitating better maintenance and troubleshooting.

The software for commissioning and logging simplifies setup and monitoring, while specialised troubleshooting software enables quick identification and resolution of issues. Automatic load tuning capabilities ensure optimal performance, and integrated I2t motor overload protection safeguards your motors from potential damage.

Features and Benefits


  • Full Colour Touch Screen

  • i45 Smart Application Suite

  • iERS Intelligent Energy Recovery System

  • Lifetime Event Logging

  • Software for Commissioning and Logging

  • Software for Troubleshooting

  • Automatic Reset

  • Automatic Load Tuning

  • Built-in I2t Motor Overload Protection

  • Built-in Remote Keypad

  • Energy Monitoring Features

  • Specification


  • 3-phase AC Semiconductor Energy Saving Motor Controller

  • Voltage Rating: 110V →230 V

  • Power rating available: 250kW, 280kW

  • Current rating available: 430A, 500A

  • 3.5 in. Full Colour Touch Screen

  • IP rating: IP00

  • Inputs/Outputs


  • 3 x NO programmable output relays, 1 Amp

  • 1 x NC programmable output relay, 1 Amp

  • 1 x NO programmable output relay, 3 Amps

  • 4 x Programmable digital inputs

  • 1 x PTC thermistor input

  • 1 x 0-10v/4-20mA Analogue input

  • 1 x 0-10v/4-20mA Analogue output

  • 1 x USB

  • 2 x RJ45 (RS 485 / Modbus RTU for Bus network monitoring and control)

  • 1 x Expansion port: Add on Smart Module

  • Dimensions


  • H.490 mm x W.205 mm x D.330 mm

  • Applications


    The RS PRO Soft Starter is perfect for fixed speed applications and comes pre-loaded with a variety of functions to suit different industrial needs. Whether you're looking to reduce wear and tear on your motors or save on energy costs, this soft starter is the ideal solution.

    관련된 링크들