Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS 제품 번호:
- 153-581
- 제조사 부품 번호:
- 3RA2220-4DH27-0BB4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩3,643,920.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,643,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-581
- 제조사 부품 번호:
- 3RA2220-4DH27-0BB4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for robust performance in demanding applications, offering a streamlined solution for load management. Engineered for use with 60 mm busbar systems, it provides reliable reversing duty at 400 V AC with a capacity of 18 to 25 A. With advanced protective features and a proven design, this product ensures high operational stability whilst optimising energy efficiency. Its versatile design supports seamless integration into various industrial settings, allowing for an impressive operational lifespan and minimal maintenance requirements. The integration of effective protective and monitoring features sets a new standard in operational safety, making it an essential component for modern industrial applications.
Operates effectively within a broad temperature range
Advanced overload release mechanisms for optimal safety
Mechanical service life of 10 million cycles
Compact dimensions for easy installation and space-saving
관련된 링크들
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase